Dormer Threading Tap, M2.5 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 813-0320
- Mfr. Part No.:
- E292M2.5
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$239.69
(exc. GST)
$263.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.69 |
*price indicative
- RS Stock No.:
- 813-0320
- Mfr. Part No.:
- E292M2.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M2.5 | |
| Product Type | Threading Tap | |
| Sub Type | Oil Grooves Option (E294) | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Cobalt | |
| Shank Diameter | 2.8mm | |
| Finish | Titanium Nitride Coated | |
| Standards/Approvals | DIN 2174 | |
| Pitch | 450μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M2.5 | ||
Product Type Threading Tap | ||
Sub Type Oil Grooves Option (E294) | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Cobalt | ||
Shank Diameter 2.8mm | ||
Finish Titanium Nitride Coated | ||
Standards/Approvals DIN 2174 | ||
Pitch 450μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Dormer HSS-E TiN Coarse Fluteless Tap (E292)
High Speed Cobalt fluteless forming tap with Titanium Nitride coating specifically designed for use in floating tool holders and CNC machines.
High performance in a wide range of materials
Hig accuracy of cut and smoother surface finish than standard taps
Chip free operation resulting in a stronger, more resistant thread
DIN 2174
Fluteless Taps
Related links
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
