Dormer Threading Tap, M6 Thread, Metric Coarse Standard, Machine Tap
- RS Stock No.:
- 637-513
- Mfr. Part No.:
- E398M6
- Brand:
- Dormer
Subtotal (1 unit)*
$55.53
(exc. GST)
$61.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.53 |
*price indicative
- RS Stock No.:
- 637-513
- Mfr. Part No.:
- E398M6
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M6 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Shank Length | 9mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel, HSS | |
| Finish | Tin | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | DIN, ISO | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M6 | ||
Product Type Threading Tap | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Shank Length 9mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel, HSS | ||
Finish Tin | ||
Tap Chamfer Bottom | ||
Standards/Approvals DIN, ISO | ||
Pitch 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer HSS-E-PM Spiral Flute Tap is a high-efficiency machine tap designed to DIN metric standards for 2.5xD blind hole applications. Constructed from premium powder metallurgical HSS-E and coated with TiCN, it delivers outstanding wear resistance, elevated cutting speeds, and improved thermal stability. Ideal for threading in a wide range of materials, this tap enhances thread quality, minimizes cycle times, and extends tool life. Optimized for use with synchronous feed tap holders, it ensures reliable chip evacuation in precision machining environments.
Thread form metric coarse
DIN Thread Pitch Diameter Tolerance Zone
Through Hole Application
Semi Bottoming Tap Chamfer
Spiral Flute Geometry
Right Hand Rotation or Cutting
- RS Stock No. 0637526
- Mfr. Part No. E559M6NO3
Each
$7.50
- RS Stock No. 0637506
- Mfr. Part No. E397M6
Each
$50.47
- RS Stock No. 0637512
- Mfr. Part No. E398M5
Each
$55.20
- RS Stock No. 0637476
- Mfr. Part No. E559M4NO2
Each
$6.86
Related links
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap










