Dormer Threading Tap, M3 Thread, Metric Coarse Standard, Machine Tap
- RS Stock No.:
- 637-510
- Mfr. Part No.:
- E398M3
- Brand:
- Dormer
Subtotal (1 unit)*
$51.53
(exc. GST)
$56.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.53 |
*price indicative
- RS Stock No.:
- 637-510
- Mfr. Part No.:
- E398M3
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M3 | |
| Sub Type | Metric | |
| Product Type | Threading Tap | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Number of Pieces | 3 | |
| Overall Length | 56mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Length | 6mm | |
| Shank Diameter | 3.5mm | |
| Finish | Bright | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | DIN Standard | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M3 | ||
Sub Type Metric | ||
Product Type Threading Tap | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Number of Pieces 3 | ||
Overall Length 56mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Length 6mm | ||
Shank Diameter 3.5mm | ||
Finish Bright | ||
Tap Chamfer Bottom | ||
Standards/Approvals DIN Standard | ||
Pitch 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer HSS-E-PM Spiral Flute Tap is a high-efficiency machine tap designed to DIN metric standards for 2.5xD blind hole applications. Constructed from premium powder metallurgical HSS-E and coated with TiCN, it delivers outstanding wear resistance, elevated cutting speeds, and improved thermal stability. Ideal for threading in a wide range of materials, this tap enhances thread quality, minimizes cycle times, and extends tool life. Optimized for use with synchronous feed tap holders, it ensures reliable chip evacuation in precision machining environments.
Thread form metric coarse
DIN Thread Pitch Diameter Tolerance Zone
Through Hole Application
Semi Bottoming Tap Chamfer
Spiral Flute Geometry
Right Hand Rotation or Cutting
Related links
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Tap & Drill Set Hand Tap
- Dormer Threading Tap, M3 Thread
- Dormer Threading Tap Metric Coarse Standard
