Dormer Threading Tap, M3 Thread, Metric Coarse Standard, Machine Tap
- RS Stock No.:
- 637-475
- Mfr. Part No.:
- E559M3NO6
- Brand:
- Dormer
Subtotal (1 set)*
$24.38
(exc. GST)
$26.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 20 November 2026
- Plus 32 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $24.38 |
*price indicative
- RS Stock No.:
- 637-475
- Mfr. Part No.:
- E559M3NO6
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M3 | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Overall Length | 48mm | |
| Material | HSS, High Speed Steel | |
| Shank Length | 5mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 3.15mm | |
| Finish | Tin, Steam Tempered, Bright | |
| Standards/Approvals | DIN, ISO | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M3 | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Overall Length 48mm | ||
Material HSS, High Speed Steel | ||
Shank Length 5mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 3.15mm | ||
Finish Tin, Steam Tempered, Bright | ||
Standards/Approvals DIN, ISO | ||
Pitch 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Set of 3 Straight Flute Hand Taps, Metric and ISO Standard, offers a highly versatile solution for threading tasks in medium-strength, medium carbon, and alloy steels. Designed for both hand and machine use, the set includes three taps a taper lead for smooth starting and short through holes, a plug lead for deeper through holes with a more complete thread, and a bottoming lead ideal for threading close to the bottom of blind holes. This set provides a comprehensive threading solution across a wide range of applications.
Bright uncoated
Thread form metric coarse
DIN Thread Pitch Diameter Tolerance Zone
Right Hand Rotation or Cutting
Straight Flute Geometry
Related links
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard
- Wera Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
