Dormer Threading Tap, UNC 0.25 inch - 20 TPI Thread, UNC Standard, Hand Tap

Subtotal (1 unit)*

$9.07

(exc. GST)

$9.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.07

*price indicative

RS Stock No.:
625-506
Mfr. Part No.:
E559UNC1/4NO3
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Sub Type

Straight Flute

Product Type

Threading Tap

Thread Size

UNC 0.25 inch - 20 TPI

Thread Standard

UNC

Thread Direction

Right Hand

Overall Length

66mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

5mm

Finish

Bright

Standards/Approvals

DIN ISO

Pitch

20mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Dormer Straight Flute Bottoming Lead Hand Tap is a UNC-threaded tool built to ISO standards, ideal for tapping medium-strength carbon and alloy steels. It features a bottoming lead, which, while more difficult to start, allows threading nearly to the bottom of a blind hole. Best used as a machine tap or, when used by hand, in sequence after a taper and plug lead tap or a starter and intermediate serial tap for optimal results.

ISO standard

High speed steel tool material

Straight flute geometry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy