Dormer Threading Tap, UNC 0.5 inch - 13 TPI Thread, UNC Standard, Hand Tap

Subtotal (1 unit)*

$16.61

(exc. GST)

$18.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.61

*price indicative

RS Stock No.:
625-513
Mfr. Part No.:
E559UNC1/2NO1
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

UNC 0.5 inch - 13 TPI

Product Type

Threading Tap

Sub Type

Straight Flute

Thread Standard

UNC

Thread Direction

Right Hand

Overall Length

89mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

7.1mm

Finish

Bright

Standards/Approvals

DIN ISO

Pitch

13mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Dormer Straight Flute Taper Lead Hand Tap is a UNC-threaded tool manufactured to ISO standards, designed for versatile use in hand or machine tapping of medium-strength, medium carbon, and alloy steels. It features a taper lead chamfer that produces thin chips, enabling a gradual and smooth cutting action. This tap is considered the best choice for producing short through holes up to 1.5 times the diameter (1.5xD).

ISO standard

High speed steel tool material

Straight flute geometry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy