Dormer Threading Tap, UNF 0.19 inch - 32 TPI Thread, UNC Standard, Hand Tap
- RS Stock No.:
- 625-519
- Mfr. Part No.:
- E559UNF10X32NO2
- Brand:
- Dormer
Subtotal (1 unit)*
$10.99
(exc. GST)
$12.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.99 |
*price indicative
- RS Stock No.:
- 625-519
- Mfr. Part No.:
- E559UNF10X32NO2
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | UNF 0.19 inch - 32 TPI | |
| Sub Type | Straight Flute | |
| Thread Standard | UNC | |
| Thread Direction | Right Hand | |
| Overall Length | 58mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 4mm | |
| Finish | Bright | |
| Standards/Approvals | DIN ISO | |
| Pitch | 32mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size UNF 0.19 inch - 32 TPI | ||
Sub Type Straight Flute | ||
Thread Standard UNC | ||
Thread Direction Right Hand | ||
Overall Length 58mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 4mm | ||
Finish Bright | ||
Standards/Approvals DIN ISO | ||
Pitch 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Straight Flute Plug Lead Hand Tap is a UNC-threaded tool made to ISO standards, designed for versatile use in hand or machine tapping of medium-strength, medium carbon, and alloy steels. It features a plug lead chamfer that provides a gradual cutting action, making it ideal for producing through holes. This tap is nearly as easy to start as a taper lead tap but delivers a more complete and finished thread profile.
ISO standard
High speed steel tool material
Straight flute geometry
Related links
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
