Dormer Threading Tap, UNF 0.5 inch - 20 TPI Thread, UNC Standard, Hand Tap
- RS Stock No.:
- 625-533
- Mfr. Part No.:
- E559UNF1/2NO3
- Brand:
- Dormer
Subtotal (1 unit)*
$19.05
(exc. GST)
$20.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.05 |
*price indicative
- RS Stock No.:
- 625-533
- Mfr. Part No.:
- E559UNF1/2NO3
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | UNF 0.5 inch - 20 TPI | |
| Sub Type | Straight Flute | |
| Product Type | Threading Tap | |
| Thread Standard | UNC | |
| Thread Direction | Right Hand | |
| Overall Length | 89mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 7.1mm | |
| Finish | Bright | |
| Standards/Approvals | DIN ISO | |
| Pitch | 20mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size UNF 0.5 inch - 20 TPI | ||
Sub Type Straight Flute | ||
Product Type Threading Tap | ||
Thread Standard UNC | ||
Thread Direction Right Hand | ||
Overall Length 89mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 7.1mm | ||
Finish Bright | ||
Standards/Approvals DIN ISO | ||
Pitch 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Straight Flute Bottoming Lead Hand Tap is a UNC-threaded tool built to ISO standards, ideal for tapping medium-strength carbon and alloy steels. It features a bottoming lead, which, while more difficult to start, allows threading nearly to the bottom of a blind hole. Best used as a machine tap or, when used by hand, in sequence after a taper and plug lead tap or a starter and intermediate serial tap for optimal results.
ISO standard
High speed steel tool material
Straight flute geometry
Related links
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
