Dormer Threading Tap, UNC 0.25 inch - 20 TPI Thread, UNC Standard, Hand Tap
- RS Stock No.:
- 625-504
- Mfr. Part No.:
- E559UNC1/4NO1
- Brand:
- Dormer
Subtotal (1 unit)*
$9.07
(exc. GST)
$9.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.07 |
*price indicative
- RS Stock No.:
- 625-504
- Mfr. Part No.:
- E559UNC1/4NO1
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | UNC 0.25 inch - 20 TPI | |
| Sub Type | Straight Flute | |
| Product Type | Threading Tap | |
| Thread Standard | UNC | |
| Thread Direction | Right Hand | |
| Overall Length | 66mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Diameter | 5mm | |
| Finish | Bright | |
| Standards/Approvals | DIN ISO | |
| Pitch | 20mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size UNC 0.25 inch - 20 TPI | ||
Sub Type Straight Flute | ||
Product Type Threading Tap | ||
Thread Standard UNC | ||
Thread Direction Right Hand | ||
Overall Length 66mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Diameter 5mm | ||
Finish Bright | ||
Standards/Approvals DIN ISO | ||
Pitch 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Straight Flute Taper Lead Hand Tap is a UNC-threaded tool manufactured to ISO standards, designed for versatile use in hand or machine tapping of medium-strength, medium carbon, and alloy steels. It features a taper lead chamfer that produces thin chips, enabling a gradual and smooth cutting action. This tap is considered the best choice for producing short through holes up to 1.5 times the diameter (1.5xD).
ISO standard
High speed steel tool material
Straight flute geometry
Related links
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
