SAM 44-Piece Thread Tap & Die Set, M12 - M3 Taps, M3 - M12 Dies

Subtotal (1 unit)*

$1,558.69

(exc. GST)

$1,714.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,558.69

*price indicative

RS Stock No.:
221-5809
Mfr. Part No.:
CTF-44
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Thread Tap & Die Set

Maximum Die Size

M12

Minimum Tap Size

M12

Maximum Tap Size

M3

Minimum Die Size

M3

Number of Pieces

44

Set Contents

Taps & Dies

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The SAM OUTILLAGE Thread Tap & Die Set or Box of taps and dies of 44 rooms in which it contain 7 sets of 3 taps, 2 left-hand taps, 7 dies, 5 die holder, 1 screwdriver and 1 thread gauge, 7 twist drills and a case with 400 x 205 x 45 mm over all dimensions

Metal case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy