SAM 7-Piece Thread Tap & Die Set, M12 -, M3 - M12 Dies
- RS Stock No.:
- 221-5769
- Mfr. Part No.:
- CF-9
- Brand:
- SAM
Subtotal (1 unit)*
$819.88
(exc. GST)
$901.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $819.88 |
*price indicative
- RS Stock No.:
- 221-5769
- Mfr. Part No.:
- CF-9
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Thread Tap & Die Set | |
| Maximum Die Size | M12 | |
| Minimum Tap Size | M12 | |
| Minimum Die Size | M3 | |
| Number of Pieces | 7 | |
| Set Contents | M3 to M12 Dies, (2) Die Holder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Thread Tap & Die Set | ||
Maximum Die Size M12 | ||
Minimum Tap Size M12 | ||
Minimum Die Size M3 | ||
Number of Pieces 7 | ||
Set Contents M3 to M12 Dies, (2) Die Holder | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE set of 7 dies sizes available from M3 to M12 dimensions and it comes with 2 die holders.
Bi material case
1450g total weight
Related links
- SAM 44-Piece Thread Tap & Die Set M3 - M12 Dies
- SAM 31-Piece Thread Tap & Die Set M3 - M12 Dies
- RS PRO 18-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- EVENTUS 16-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
- EVENTUS 42-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- HAZET 21-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
- Tivoly 31-Piece HSS Tap & Die Set M3 - M12 Dies
- GearWrench 40-Piece Carbon Steel Tap & Die Set M3 - M12 Dies
