SAM 31-Piece Thread Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
- RS Stock No.:
- 221-5808
- Mfr. Part No.:
- CTF-31
- Brand:
- SAM
Subtotal (1 unit)*
$578.95
(exc. GST)
$636.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $578.95 |
*price indicative
- RS Stock No.:
- 221-5808
- Mfr. Part No.:
- CTF-31
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Thread Tap & Die Set | |
| Maximum Die Size | M12 | |
| Minimum Tap Size | M3 | |
| Maximum Tap Size | M12 | |
| Minimum Die Size | M3 | |
| Number of Pieces | 31 | |
| Set Contents | Taps & Dies | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Thread Tap & Die Set | ||
Maximum Die Size M12 | ||
Minimum Tap Size M3 | ||
Maximum Tap Size M12 | ||
Minimum Die Size M3 | ||
Number of Pieces 31 | ||
Set Contents Taps & Dies | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The SAM OUTILLAGE Thread Tap & Die Set or Box of taps and dies of 31 rooms in which it contain 7 sets of 3 taps, 7 dies with cage, 1 die holder, 1 screwdriver and a case with 265 x 120 x 85 mm over all dimensions.
Metal case
Related links
- SAM 44-Piece Thread Tap & Die Set M3 - M12 Dies
- Tivoly 31-Piece HSS Tap & Die Set M3 - M12 Dies
- GearWrench 40-Piece Carbon Steel Tap & Die Set M3 - M12 Dies
- Tivoly 29-Piece HSS Tap & Die Set M3 - M12 Dies
- RS PRO 32-Piece HSS Tap & Die Set M3 - M12 Dies
- EVENTUS 42-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- RS PRO 18-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- HAZET 21-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
