EVENTUS 42-Piece HSS Thread Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
- RS Stock No.:
- 508-9430
- Mfr. Part No.:
- 10731
- Brand:
- EVENTUS
Subtotal (1 set)*
$314.66
(exc. GST)
$346.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | $314.66 |
*price indicative
- RS Stock No.:
- 508-9430
- Mfr. Part No.:
- 10731
- Brand:
- EVENTUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EVENTUS | |
| Product Type | Thread Tap & Die Set | |
| Maximum Die Size | M12 | |
| Minimum Tap Size | M3 | |
| Maximum Tap Size | M12 | |
| Minimum Die Size | M3 | |
| Number of Pieces | 42 | |
| Set Contents | Twist Drills, Hand Taps, Circular Dies, Tap Wrenches, Holder For Circular Dies | |
| Thread Standard | Metric | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EVENTUS | ||
Product Type Thread Tap & Die Set | ||
Maximum Die Size M12 | ||
Minimum Tap Size M3 | ||
Maximum Tap Size M12 | ||
Minimum Die Size M3 | ||
Number of Pieces 42 | ||
Set Contents Twist Drills, Hand Taps, Circular Dies, Tap Wrenches, Holder For Circular Dies | ||
Thread Standard Metric | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Cutting tool set 44-piece
HSS-G tap, cutting die and holding tool as per DIN
3-piece sets of all sizes, each with 1 x front, middle and bottom tap
Straight flute, profile and relief ground
For metric ISO thread DIN 13, tolerance 6H
Square stem
Standards
DIN 352, DIN 223B
- RS Stock No. 2705581
- Mfr. Part No. 11900870001
1 Set
$816.08
- RS Stock No. 2215808
- Mfr. Part No. CTF-31
Each
$578.95
- RS Stock No. 0499346
- Mfr. Part No. 4470418
1 Set
$58.96
- RS Stock No. 3007442
1 Set
$376.76
Related links
- RS PRO 18-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- Tivoly 29-Piece HSS Tap & Die Set M3 - M12 Dies
- Tivoly 31-Piece HSS Tap & Die Set M3 - M12 Dies
- RS PRO 32-Piece HSS Tap & Die Set M3 - M12 Dies
- EVENTUS 16-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
- EVENTUS 8-Piece Die Set M3 - M12 Dies
- HAZET 21-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
- SAM 31-Piece Thread Tap & Die Set M3 - M12 Dies












