SAM 21-Piece Tap & Drill Set, M3 - M13 Taps, M3 -
- RS Stock No.:
- 221-5807
- Mfr. Part No.:
- CTF-21
- Brand:
- SAM
Subtotal (1 unit)*
$651.87
(exc. GST)
$717.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $651.87 |
*price indicative
- RS Stock No.:
- 221-5807
- Mfr. Part No.:
- CTF-21
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tap & Drill Set | |
| Minimum Tap Size | M3 | |
| Maximum Tap Size | M13 | |
| Minimum Die Size | M3 | |
| Number of Pieces | 21 | |
| Set Contents | Taps | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tap & Drill Set | ||
Minimum Tap Size M3 | ||
Maximum Tap Size M13 | ||
Minimum Die Size M3 | ||
Number of Pieces 21 | ||
Set Contents Taps | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The SAM OUTILLAGE Boxed set of 21 taps which includes 7 sets (M 3 4 5 6 8 10 12) of 3 taps.
Metal box included
155mm long metal box
- RS Stock No. 0862588
- Mfr. Part No. L115100
Each
$388.17
- RS Stock No. 2359128
- Mfr. Part No. 221.227J2
Each
$3,392.95
- RS Stock No. 2359131
- Mfr. Part No. 221.227SJ2
Each
$4,288.08
Related links
- SAM 31-Piece Thread Tap & Die Set M3 - M12 Dies
- HAZET 21-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
- Facom 28-Piece HSS Tap & Drill Set, M3 - M12 Taps
- Dormer Tap & Drill Set Hand Tap
- Dormer Tap & Drill Set Machine Tap
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
- Dormer Tap & Drill Set DIN ISO Standard, Machine Tap
- RS PRO Tap & Drill Set, M3 to M10 Thread












