Dormer 14-Piece Metal Tap & Drill Set, M3 - M12 Taps

N

Subtotal (1 unit)*

$412.71

(exc. GST)

$453.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$412.71

*price indicative

RS Stock No.:
862-587
Mfr. Part No.:
L114306
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Tap & Drill Set

Minimum Tap Size

M3

Maximum Tap Size

M12

Number of Pieces

14

Thread Standard

DIN

Set Contents

Drill Bits

Material

Metal

Standards/Approvals

ANSI

RoHS Status: Exempt

COO (Country of Origin):
IN
The Dormer tap and drill set facilitates precise threading and drilling, is designed for metal applications. This product ensures optimal performance in achieving a perfect fit, making it Ideal for both professional and DIY tasks.

Includes a complete set for both tapping and drilling operations

Features high-quality materials ensuring durability and longevity

Designed specifically for stainless steel with effective cutting edges

Offers various sizes for versatility in different threading applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy