Dormer 14-Piece Metal Tap & Drill Set, M3 - M12 Taps
- RS Stock No.:
- 862-584
- Mfr. Part No.:
- L114303
- Brand:
- Dormer
N
Subtotal (1 unit)*
$356.94
(exc. GST)
$392.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $356.94 |
*price indicative
- RS Stock No.:
- 862-584
- Mfr. Part No.:
- L114303
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Tap & Drill Set | |
| Minimum Tap Size | M3 | |
| Maximum Tap Size | M12 | |
| Number of Pieces | 14 | |
| Set Contents | Drill Bits | |
| Thread Standard | DIN | |
| Material | Metal | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Tap & Drill Set | ||
Minimum Tap Size M3 | ||
Maximum Tap Size M12 | ||
Number of Pieces 14 | ||
Set Contents Drill Bits | ||
Thread Standard DIN | ||
Material Metal | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer drill set is designed for precision drilling and threading, providing a professional quality solution for various metalwork applications.
Includes seven drills and corresponding taps for versatility
Helical flute design ensures efficient chip removal
Optimised for both through and blind holes
Suitable for a range of materials to accommodate different project needs
- RS Stock No. 0862594
- Mfr. Part No. L113201
Each
$329.06
- RS Stock No. 0862586
- Mfr. Part No. L114305
Each
$476.30
- RS Stock No. 0862596
- Mfr. Part No. L114301
Each
$330.17
- RS Stock No. 0862587
- Mfr. Part No. L114306
Each
$412.71












