Dormer 14-Piece Metal Tap & Drill Set, M3 - M12 Taps
- RS Stock No.:
- 862-585
- Mfr. Part No.:
- L114304
- Brand:
- Dormer
N
Subtotal (1 unit)*
$385.94
(exc. GST)
$424.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.94 |
*price indicative
- RS Stock No.:
- 862-585
- Mfr. Part No.:
- L114304
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Tap & Drill Set | |
| Minimum Tap Size | M3 | |
| Maximum Tap Size | M12 | |
| Number of Pieces | 14 | |
| Thread Standard | DIN | |
| Set Contents | Drill Bits | |
| Material | Metal | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Tap & Drill Set | ||
Minimum Tap Size M3 | ||
Maximum Tap Size M12 | ||
Number of Pieces 14 | ||
Thread Standard DIN | ||
Set Contents Drill Bits | ||
Material Metal | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Drill Set is designed for precise drilling with a smooth finish. Its applications encompass various tasks, ensuring efficiency and reliability in metalworking operations.
Includes seven corresponding drills and taps for optimal performance
Features GUN taps specifically for through holes and helical flutes for blind holes
Offers a choice of several finishes for enhanced durability
Includes a range of sizes for versatility in numerous applications
