Dormer 14-Piece Metal Tap & Drill Set, M3 - M12 Taps
- RS Stock No.:
- 862-596
- Mfr. Part No.:
- L114301
- Brand:
- Dormer
N
Subtotal (1 unit)*
$330.17
(exc. GST)
$363.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.17 |
*price indicative
- RS Stock No.:
- 862-596
- Mfr. Part No.:
- L114301
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Tap & Drill Set | |
| Minimum Tap Size | M3 | |
| Maximum Tap Size | M12 | |
| Number of Pieces | 14 | |
| Thread Standard | DIN | |
| Set Contents | Drill Bits | |
| Material | Metal | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Tap & Drill Set | ||
Minimum Tap Size M3 | ||
Maximum Tap Size M12 | ||
Number of Pieces 14 | ||
Thread Standard DIN | ||
Set Contents Drill Bits | ||
Material Metal | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer DIN Tap-Drill Set features precision tools is designed for threading tasks, offering an Ideal solution for users requiring accuracy and efficiency in metalworking applications.
Includes seven taps and the corresponding drill bits for versatile threading
Features GUN taps for through holes and helicoil taps for blind holes
Complies with DIN standards ensuring compatibility and reliability
Packaged conveniently for easy storage and accessibility
