Ega-Master 4-Piece Malleable Cast Iron Thread Tap & Die Set, 1/4 in NPT - NPT 2 in Taps, 1/4 in - 4 inch Dies

Subtotal (1 unit)*

$1,370.87

(exc. GST)

$1,507.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,370.87

*price indicative

RS Stock No.:
593-891
Mfr. Part No.:
63162
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Thread Tap & Die Set

Maximum Die Size

4 inch

Minimum Tap Size

1/4 in NPT

Maximum Tap Size

NPT 2 in

Minimum Die Size

1/4 in

Number of Pieces

4

Set Contents

1.1/2"-4" Dies, 1/4"-2" Kits, Detachable Arms

Thread Standard

NPT

Material

Malleable Cast Iron

Hand/Machine Tap

Hand Tap

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Adjustable Manual Threader allows threading of pipes with ease. Thanks to its automatic positioning system, the dies are adjusted quickly and effortlessly. It is manufactured with a robust design to facilitate the threading of iron and steel pipes, even in tough construction site conditions.

Automatic positioning systems for easy and quick adjustment of the dies

Body is made of Malleable cast iron

Has 2 detachable arms to facilitate work

Adjustable rear guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy