Dormer 27-Piece HSS Thread Tap & Die Set, 1/4 in UNC - 3/4 in UNC Taps, 1/4 in UNC - 3/4 inch Dies

Subtotal (1 set)*

$3,468.54

(exc. GST)

$3,815.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$3,468.54

*price indicative

RS Stock No.:
224-4678
Mfr. Part No.:
L12032UNC
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Maximum Die Size

3/4 inch

Product Type

Thread Tap & Die Set

Minimum Tap Size

1/4 in UNC

Maximum Tap Size

3/4 in UNC

Minimum Die Size

1/4 in UNC

Number of Pieces

27

Thread Standard

UNC

Set Contents

Taps & Dies

Material

HSS

Hand/Machine Tap

Hand Tap

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Dormer Thread Tap & Die Set, 3/4 in UNC Maximum Die Size, 3/4 in UNC Maximum Tap Size - L120 32UNC


This Dormer thread tap and die set is a high-quality collection of 18 pieces made from high-speed steel (HSS). With a range from 1/4 inch to 3/4 inch UNC, this set is reliable for cutting and forming internal and external threads in various materials. The precision design ensures long-lasting performance and accuracy in every application.

Features & Benefits


• Manufactured using high-speed steel (HSS) for durability and longevity

• Includes taps and dies for both internal and external thread cutting

• Covers a wide range of sizes from 1/4 inch to 3/4 inch UNC for versatility

• Consists of 18 pieces for a complete set to handle various threading tasks

Applications


• Ideal for cutting threads in metals, alloys, and other materials

• Can be used for creating or repairing threads in nuts, bolts, and other mechanical components

Can this Dormer set handle threading tasks in different materials?


Yes, the Dormer thread tap and die set is designed to cut threads in a variety of materials, making it versatile for different applications.

Will this set cover all common thread sizes in the UNC standard?


Yes, this set includes a range of taps and dies from 1/4 inch to 3/4 inch UNC, covering the most commonly used thread sizes.

Is the HSS material used in this set durable and suitable for long-term use?


Yes, the high-speed steel (HSS) material ensures durability and longevity, making this set a reliable choice for thread cutting tasks.

Can this set be used for both internal and external thread cutting?


Yes, the Dormer thread tap and die set includes tools for cutting both internal and external threads, providing flexibility for different applications.

How many pieces are included in this set, and what does it consist of?


This set contains a total of 18 pieces, including taps and dies of various sizes to cater to different threading needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy