Ega-Master 7-Piece Cast Iron Thread Tap & Die Set, BSPT 1/2 in - BSPT 2 in Taps, 1/4 in - 2 inch Dies

Subtotal (1 unit)*

$1,031.30

(exc. GST)

$1,134.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,031.30

*price indicative

RS Stock No.:
594-026
Mfr. Part No.:
63132
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Maximum Die Size

2 inch

Product Type

Thread Tap & Die Set

Minimum Tap Size

BSPT 1/2 in

Maximum Tap Size

BSPT 2 in

Minimum Die Size

1/4 in

Number of Pieces

7

Thread Standard

R

Set Contents

Drop Heads, Cutting Oil, Die Sets, Ratchet, Adaptor

Material

Cast Iron

Hand/Machine Tap

Hand Tap

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Drop Head Threaders are specially designed for precise operation. Due to the machining of the internal aluminium cap, the four dies are aligned perfectly concentric to produce a consistently high-quality thread.

Designed for the easy production of high quality threads by hand

Neck is longer allowing a better positioning

Reducing vibration to improve thread quality and helping with the removal of the ratchet head

Body is made of Malleable cast iron

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy