Facom Caliper 200 mm 0.01 mm Resolution Digital, Metric

Subtotal (1 unit)*

$1,223.95

(exc. GST)

$1,346.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,223.95

*price indicative

RS Stock No.:
236-2147
Mfr. Part No.:
1320
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Digital

Resolution

0.01 mm

Calliper Type

Digital

Measurement Capacity

200mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CH
The Facom makes this digital calliper with accuracy of 1/100 - 0.01 mm, repeatability of 10 μm and degree of protection IP 65. The design has ground stainless steel mechanical components, reading with patented induction system, and Flat depth gauge.

Compatible with Gage wedge software, RS232 output

Operating time without charging is 3500 hours

Supplied in cassette with certificate of conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy