Siemens Touch Screen ELO Pen Accessory Kit For Use With HMI SIMATIC
- RS Stock No.:
- 229-8242
- Mfr. Part No.:
- 6AV6881-0AV21-0AA0
- Brand:
- Siemens
Subtotal (1 set)*
$512.95
(exc. GST)
$564.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $512.95 |
*price indicative
- RS Stock No.:
- 229-8242
- Mfr. Part No.:
- 6AV6881-0AV21-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Touch Screen ELO Pen | |
| Product Type | Accessory Kit | |
| For Use With HMI | SIMATIC | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Touch Screen ELO Pen | ||
Product Type Accessory Kit | ||
For Use With HMI SIMATIC | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Siemens Accessory Kit, Touch Screen ELO Pen, 150mm Cable - 6AV6881-0AV21-0AA0
This accessory kit by Siemens includes a touch screen pen cable designed to work seamlessly with Simatic HMI systems. The high quality ELO touch screen pen ensures precise touch operation, making it an essential tool for users in the automation, electronics, electrical, and mechanical industries. With user friendly features and durable construction, this accessory kit enhances the functionality of touch screens, providing a reliable solution for various applications.
Features & Benefits
• Touch screen pen designed for capacitive and resistive touch screens
• Ergonomic design with a holder for convenient storage
• Wall mounting bracket for easy installation
• IP65 protection for reliable performance in industrial environments
• RoHS conformity for environmental friendliness
• Suitable for indoor and outdoor use, withstanding a wide range of ambient temperatures
Applications
• Ideal for use with Siemens HMI systems
• Suitable for a variety of capacitive and resistive touch screen applications
• Compatible with a range of products including 6AV6647, 6AV7862, 6AV2128, and more
Can the touch screen pen cable be used with both capacitive and resistive touch screens?
Yes, the touch screen pen cable is designed to work with both types of touch screens, providing versatile functionality.
Will the wall-mounting bracket fit different mounting positions?
The wall-mounting bracket can be mounted horizontally and on various surfaces, offering flexibility in installation.
Is the touch screen pen cable suitable for outdoor use?
Yes, the touch screen pen cable is suitable for outdoor use under certain conditions, making it versatile for different environments.
Related links
- Siemens Protective Film Protective Film For Use With HMI SIMATIC
- Siemens SIMATIC Series HMI Panel - 10 in 1280 x 800 pixel
- Siemens HMI Displays
- Siemens Accessory Kit For Use With HMI SIMATIC HMI Pro Devices
- Siemens Protective Film Protective Film For Use With HMI SIMATIC PLC HMI Screen Protection
- Siemens SD Memory Card SD Card For Use With HMI SIMATIC PLC SIMATIC S7-XXX
- Siemens Touch Pen Clamp Set For Use With HMI Siemens Touch Pens
- HMI Displays
