RS PRO Thermostat, 240V ac, 50 °C, 0 °C, 5.0 → 35.0°C
- RS Stock No.:
- 823-4945
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $241.00
View bulk pricing optionsSubtotal (1 unit)*
$272.28
(exc. GST)
$299.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $272.28 | - |
| 5 + | $224.08 | $241.00 |
*price indicative
- RS Stock No.:
- 823-4945
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermostat | |
| Sub Type | Programmable | |
| Contact Voltage | 240V ac | |
| Supply Voltage | 240V ac | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | FCC Part 15 | |
| Temperature Setting Range | 5.0 → 35.0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermostat | ||
Sub Type Programmable | ||
Contact Voltage 240V ac | ||
Supply Voltage 240V ac | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals FCC Part 15 | ||
Temperature Setting Range 5.0 → 35.0°C | ||
- COO (Country of Origin):
- CN
RS PRO Non-Programmable Simple Wireless Pre-Wired Room Thermostat
Wireless Room Thermostat, pre-wired for easy connection. Will replace most common residential thermostats and is designed to be used with electric, gas, oil heating or cooling system. This thermostat is separating its functions into two units, the receiver and Control Centre. The receiver serves for wiring connections and heat or cool on/off control. The thermostat can be kept in any room or area up to 20M away. LCD display and simple to operate Push Button Up / Down temperature adjustment, constantly showing actual room temperature and set temperature, very easy to understand, can be used with ANY condensing or Combi Boiler. Address settings is also available for units in close vicinity in case of multiple wireless thermostats. The receiver ignores the message which is sent by the transmitter with a different address.
Features and Benefits
Related links
- RS PRO Thermostat 50 °C, 0 °C
- Siemens Synco 700 Thermostat 24V ac 0 °C
- Pfannenberg FLZ NC Enclosure Thermostat 60 °C, 0 °C
- Rittal SK CO Enclosure Thermostat 230 V ac 50 °C, 0 °C
- RS PRO DRT2 NO/NC Thermostat 50 °C, 0 °C
- Siemens RCU50.2 On-Off Thermostat 10V 0 °C
- Schneider Electric Wiser Thermostat 50 °C, 0 °C
- SAUTER REGULATION TRT 317 NC Room Thermostat 24V 0 °C
