Schneider Electric Wiser Thermostats, 1.5 V, 0 → 45 °C
- RS Stock No.:
- 276-8760
- Mfr. Part No.:
- CCTFR6400
- Brand:
- Schneider Electric
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$104.37
(exc. GST)
$114.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $104.37 |
- RS Stock No.:
- 276-8760
- Mfr. Part No.:
- CCTFR6400
- Brand:
- Schneider Electric
Related links
- Schneider Electric Wiser Thermostats, 1.5 V, 5 → 30 °C
- Schneider Electric Wiser Thermostats
- Mitutoyo Linear Scale, ±5 μm Accuracy, 3.5m Length, IP67, +45°C...
- Schneider Electric Wiser Gateway
- Schneider Electric Wiser Series Temperature Sensor, Surface Mount
- Schneider Electric Wiser Series Push Button Switch, 230V, IP21
- Schneider Electric Wiser Series Current Transformer Current...
- Schneider Electric Wiser Series Wall Mount Timer Relay, 240V ac