RS PRO Thermostat, 240V ac, 50 °C, 0 °C, 5 → 35 °C

Get a bulk buy discount

Add 5 more to save $214.45

View bulk pricing options

Subtotal (1 unit)*

$206.78

(exc. GST)

$227.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$206.78-
5 +$163.89$214.45

*price indicative

RS Stock No.:
823-4958
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermostat

Sub Type

Programmable

Contact Voltage

240V ac

Supply Voltage

240V ac

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Program Duration

7 days

Standards/Approvals

FCC Part 15, Europe Standard

Temperature Setting Range

5 → 35 °C

COO (Country of Origin):
CN

RS PRO LCD Large Screen Backlit Wireless Room Thermostat


Programmable Wireless Room Thermostat, pre-wired for easy connection. Will replace most common residential thermostats and is designed to be used with electric, gas, oil heating or cooling system. This thermostat is separating its functions into two units, the receiver and Control Centre. The receiver serves for wiring connections and heat or cool on/off control. The thermostat can be kept in any room or area up to 20M away. Digitally Programmable 5+1+1 day RF room thermostat with 6 Comfort/Setback periods a day i.e. morning, dinner, evening and night. Periods are pre-programmed but can be adjusted to suit your life pattern. Override facility available, ideal for holiday periods etc. Large backlit LCD display and simple to operate Push Button Up / Down temperature adjustment, constantly showing actual room temperature and set temperature. The transmitter and the receiver have dip switches to select the addresses. The receiver ignores the message which is sent by the transmitter with a different address.

Features and Benefits


Frequency band 868MHz

Temperature measurement 0.0 - 40°C (0.1°C/step)

Room temperature setting range 5°C ∼ 35°C

Accuracy + 0.5°C Receiver

Input Voltage 240VAC 50HZ

Receiver - Output Voltage 24 -240VAC 50/60HZ 10(3)A Max

Operating Temperature 0°C to 50°C

Storing temperature -10 - 60°C

Terminals 2.5mm2 cable

Sensing element NTC thermistor

LCD screen Backlight

Electronic control Type 2.B action

Transmitter/Battery 2x 1.5V AAA alkaline battery (Not Included)

Colour White

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy