Siemens Synco™700 Thermostats, 4A, 24 V ac, 0 → 50 °C
- RS Stock No.:
- 287-8854
- Mfr. Part No.:
- RMB795B-1
- Brand:
- Siemens
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,474.47
(exc. GST)
$2,721.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,474.47 |
- RS Stock No.:
- 287-8854
- Mfr. Part No.:
- RMB795B-1
- Brand:
- Siemens
Related links
- RS PRO Thermostats, 10A, 240 V ac, 0 → +50 °C
- Eberle Changeover Thermostats, 4A, 230 V ac, 0 → +40 °C
- Lumberg 8 Pole Right Angle Din Socket, DIN 45326, 4A, 24 V ac,...
- Lumberg 6 Pole Right Angle Din Socket, DIN 45322, 4A, 24 V ac,...
- Lumberg 5 Pole Right Angle Din Socket, DIN 41524, 4A, 24 V ac,...
- Lumberg 6 Pole Right Angle Din, DIN 45322, 4A, 24 V ac, Quick...
- RS PRO SPCO Thermostats, 4A, 230 V ac, +5 → +30 °C
- Eberle NC Thermostats, 4A, 230 V ac, +5 → +30 °C