Siemens RMZ78 Series Extension Module for Use with Synco 700 Controls
- RS Stock No.:
- 287-8762
- Mfr. Part No.:
- RMZ789 / BPZ:RMZ789
- Brand:
- Siemens
Subtotal (1 unit)*
$2,602.78
(exc. GST)
$2,863.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,602.78 |
*price indicative
- RS Stock No.:
- 287-8762
- Mfr. Part No.:
- RMZ789 / BPZ:RMZ789
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Extension Module | |
| Product Type | Extension Module | |
| Series | RMZ78 | |
| For Use With | Synco 700 Controls | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Extension Module | ||
Product Type Extension Module | ||
Series RMZ78 | ||
For Use With Synco 700 Controls | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Siemens module is designed to increase the number of inputs and outputs of Synco 700 controls, providing additional control and monitoring functions for heating, ventilation, air conditioning, and chilled water plant. It is an essential component for controls of the Synco 700 family.
6 universal analog inputs, 2 universal outputs, 2 analog N.O. contacts, and 2 changeover contacts
Designed for use with controls of the Synco 700 family for heating, ventilation, air conditioning, and chilled water plant
Incorporated into the Synco 700 controls in the basic configuration for seamless operation
Powered by the relevant Synco 700 control, with monitoring capabilities for enhanced performance
Only one solid or stranded wire per terminal, ensuring secure electrical connections
Related links
- Siemens RMZ78 Series Extension Module for Use with Synco 700 Controls
- Siemens RMZ Series Connector for Use with Controllers and Extension Modules Of The Synco 700 Line
- Siemens Synco 700 Thermostat 24V ac 0 °C
- Siemens Series C Series Adapter for Use with Central Operation Of Synco 700 Devices
- Siemens Cable Assembly BPZ Series Cable Harness for Use with Synco 700 Controllers
- Siemens Display Module BPZ Series DIN Rail Mounting Kit for Use with Synco 700 Controllers
- Siemens 6AG213 Series Extension Module for Use with ET 200SP
- Siemens RMZ Series Extension Module for Use with Rmh760b Heating Controller
