Siemens S55770 Changeover Thermostats, 6A, 250 V ac, -15 → 55 °C
- RS Stock No.:
- 282-5187
- Mfr. Part No.:
- S55700-P156
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$682.83
(exc. GST)
$751.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $682.83 |
- RS Stock No.:
- 282-5187
- Mfr. Part No.:
- S55700-P156
- Brand:
- Siemens
Related links
- Theben Changeover Thermostats, 6A, 230 V ac, +10 → +30 °C
- Siemens S55770 Thermostats, 5A, 250 V ac, 0 → +49 °C
- Siemens S55770 Series Fan Speed Controller, 24 → 240 V ac, 6A Max, 3 Speeds
- Rittal SK Changeover Enclosure Thermostat, 24 V dc, 230 V ac, +5 → +55 °C
- Rittal Changeover Enclosure Thermostat, 24 V dc, 230 V ac, +5 → +55 °C
- Eberle Changeover Thermostats, 2A, 230 V ac, -20 → +35 °C
- Eberle Changeover Thermostats, 4A, 230 V ac, 0 → +40 °C
- Eberle Changeover Thermostats, 2.5A, 230 V ac, +20 → +90 °C