Siemens RAK Thermostat, 2.5 A, 250V ac, 80 °C, -25 °C, 15 → 82 °C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
643-266
Mfr. Part No.:
RAK-TR.1210B-H / S55700-P113
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermostat

Sub Type

Thermostat

Contact Voltage

250V ac

Supply Voltage

250V ac

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

Contact Current

2.5A

Standards/Approvals

DIN EN 14597

Temperature Setting Range

15 → 82 °C

Series

RAK

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens thermal reset limit thermostat designed to provide temperature regulation with a reset function. It features an IP43 rating for protection against dust and water and includes a 700 mm capillary length for flexible installation. The thermostat operates at an AC 24 V voltage for reliable control in various applications.

Offers a degree of protection with IP43 rating

Includes a 700 mm capillary length for flexible installation

Operates at an AC 24 V voltage for reliable performance

Ideal for temperature control with reset functionality

Ensures durability and reliable operation in industrial systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy