Siemens QAF65 Thermostat, 250V ac, 80 °C, -10 °C, -10 → 15 °C

Subtotal (1 unit)*

$357.03

(exc. GST)

$392.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.03

*price indicative

RS Stock No.:
643-387
Mfr. Part No.:
QAF65.3AR-J / S55700-P163
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermostat

Sub Type

Monitoring Module

Contact Voltage

250V ac

Supply Voltage

250V ac

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-10°C

Standards/Approvals

EN 60730

Series

QAF65

Temperature Setting Range

-10 → 15 °C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Frost protection thermostat designed to prevent freezing in systems by maintaining a set temperature range. With an IP65 rating, it is protected against dust and water, ensuring reliable outdoor use. It operates at AC 250 V and has a set point setting range from -10 to 15°C.

Provides frost protection with set point range from -10 to 15°C

Operates at AC 250 V for reliable control

Features an IP65 rating for dust and water protection

Ensures reliable operation in outdoor and industrial environments

Ideal for preventing freezing in various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy