Siemens QAF SPDT Thermostat, 4 A, 250V ac, 80 °C, -25 °C, -10 → 15 °C
- RS Stock No.:
- 643-261
- Mfr. Part No.:
- QAF65.6M-J / S55700-P162
- Brand:
- Siemens
Subtotal (1 unit)*
$379.62
(exc. GST)
$417.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.62 |
*price indicative
- RS Stock No.:
- 643-261
- Mfr. Part No.:
- QAF65.6M-J / S55700-P162
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 250V ac | |
| Switch Configuration | SPDT | |
| Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 4A | |
| Standards/Approvals | EN 60 730-2-9 | |
| Series | QAF | |
| Temperature Setting Range | -10 → 15 °C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 250V ac | ||
Switch Configuration SPDT | ||
Supply Voltage 250V ac | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Contact Current 4A | ||
Standards/Approvals EN 60 730-2-9 | ||
Series QAF | ||
Temperature Setting Range -10 → 15 °C | ||
- COO (Country of Origin):
- DE
The Siemens Frost protection thermostat designed to prevent freezing in systems by maintaining a set temperature range. With an IP65 rating, it is protected against dust and water, ensuring reliable outdoor use. It operates at AC 250 V and has a set point setting range from -10 to 15°C.
Provides frost protection with set point range from -10 to 15°C
Operates at AC 250 V for reliable control
Features an IP65 rating for dust and water protection
Ensures reliable operation in outdoor and industrial environments
Ideal for preventing freezing in various systems
Related links
- Siemens QAF SPDT Thermostat 250V ac -20 °C
- Siemens RAZ SPDT Thermostat, 250V
- Siemens RAK Thermostat 250V ac -25 °C
- Siemens DC QAF63.6-J / S55700-P154 Thermostat QAF, 24V
- Siemens Relay QAF64.2-J / S55700-P155 Thermostat QAF, 24V
- Siemens DC QAF63.2-J / S55700-P153 Thermostat QAF, 24V
- Siemens QAF65 Thermostat 80 °C, -10 °C
- Siemens S55770 CO Thermostat 250V ac -15 °C
