Pfannenberg FLZ NC/NO Enclosure Thermostat, 15 A, 120V ac, 240 V ac, 80 °C, 0 °C, 0 → 60 °C
- RS Stock No.:
- 667-6760
- Distrelec Article No.:
- 304-01-174
- Mfr. Part No.:
- 17141000000
- Brand:
- Pfannenberg
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$133.75
(exc. GST)
$147.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $133.75 |
| 10 - 24 | $132.13 |
| 25 - 49 | $129.73 |
| 50 - 99 | $127.21 |
| 100 + | $124.90 |
*price indicative
- RS Stock No.:
- 667-6760
- Distrelec Article No.:
- 304-01-174
- Mfr. Part No.:
- 17141000000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Thermostat | |
| Switch Configuration | NC/NO | |
| Supply Voltage | 120V ac, 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 15A | |
| Standards/Approvals | EN 60715 | |
| Temperature Setting Range | 0 → 60 °C | |
| Series | FLZ | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Thermostat | ||
Switch Configuration NC/NO | ||
Supply Voltage 120V ac, 240V ac | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 15A | ||
Standards/Approvals EN 60715 | ||
Temperature Setting Range 0 → 60 °C | ||
Series FLZ | ||
- COO (Country of Origin):
- DE
FLZ 541 - FLZ 543 Twin Thermostats
FLZ series twin thermostats integrate two independently switchable thermostats. Unlike thermostats with changeover contacts, connected devices can be switched in different temperature ranges.
Switching temperature difference <7K
Switching point tolerance ±4K
Operating temperature range -20 → +80°C
Protection rating IP20
Screw terminal connection for cable cross-section 0.5 → 2.5mm sq
Snap fastening for 35mm profile bars according to EN 60715
Colour RAL 7035
Approvals
UL, cUL
Related links
- Pfannenberg FLZ NO Enclosure Thermostat 240 V ac 0 °C
- Pfannenberg FLZ NC/NO Enclosure Thermostat 120V ac 80 °C, -40 °C
- Pfannenberg 1714100000 NC/NO Thermostat 120V ac 60 °C, 0 °C
- Pfannenberg FLZ NC Enclosure Thermostat 240V ac 0 °C
- Pfannenberg FLZ CO Enclosure Thermostat 250 V ac 0 °C
- Pfannenberg FLZ Thermostat 240 V ac -40 °C
- Pfannenberg FLZ NO Enclosure Thermostat 120V ac 0 °C
- Pfannenberg FLZ NO Enclosure Thermostat 240 V ac -40 °C
