Schneider Electric Merten Thermostats
- RS Stock No.:
- 276-8885
- Mfr. Part No.:
- MTN6215-5910
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$730.80
(exc. GST)
$803.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $730.80 |
- RS Stock No.:
- 276-8885
- Mfr. Part No.:
- MTN6215-5910
- Brand:
- Schneider Electric
Related links
- Schneider Electric Wiser Thermostats
- Schneider Electric PratiKa Enclosure Thermostat, 250 V
- Schneider Electric ClimaSys Thermostats, 4A, -40 → 80 °C
- Schneider Electric Wiser Thermostats, 1.5 V, 5 → 30 °C
- Schneider Electric Wiser Thermostats, 1.5 V, 0 → 45 °C
- Schneider Electric ClimaSys Thermostats, 4A, 230 V, -40 → 80 °C
- Schneider Electric Vigirex Enclosure Thermostat, 220 → 240 V ac
- Schneider Electric ClimaSys CC NO Enclosure Thermostat, 250 V, 0 → +60 °C