RS PRO Thermostat, 3 A, 1.5V dc, 35 °C, 5 °C, 5 → 35°C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.02

(exc. GST)

$59.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 14$54.02
15 - 74$52.67
75 +$43.37

*price indicative

RS Stock No.:
407-5979
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermostat

Sub Type

Programmable

Contact Voltage

250V ac

Supply Voltage

1.5V dc

Maximum Operating Temperature

35°C

Minimum Operating Temperature

5°C

Contact Current

3A

Standards/Approvals

No

Temperature Setting Range

5 → 35°C

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Thermostat, +5°C → +35°C


Looking to replace or update your analogue room thermostat? This RS PRO thermostat is a digital alternative that's essential to many heating, ventilation and air conditioning (HVAC) systems. Its accurate measurements enable you to set and control your desired ambient temperatures with an easy-to-read LED screen.

The thermostat has a preset differential of 0.5°C, which means your system will adapt to maintain room temperature if your space gets 0.5°C warmer or cooler than your chosen setting. This unit has straightforward push buttons, allowing you to select the desired temperature effortlessly.

The product complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards. These assure that it has been packed safely so as not to cause any damage through electrostatic discharge (ESD). You can use this RS PRO digital thermostat at work and at home.

Features and Benefits


• LCD display additional features

• Contact rating of 0.125

• Contact voltage of 250 V AC

• Maximum temperature of +35ºC

• Minimum temperature +5ºC

• Supply voltage of 1.5 V DC

Related links