Finder 7T SPST Thermostat, 20 A, 110V ac/dc, 240 V ac/dc, 60 °C, -45 °C, 10 → 60 °C
- RS Stock No.:
- 249-4460
- Distrelec Article No.:
- 303-50-094
- Mfr. Part No.:
- 7T.81.0.000.2402
- Brand:
- Finder
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$53.53
(exc. GST)
$58.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $53.53 | - |
| 5 + | $48.19 | 9% |
*price indicative
- RS Stock No.:
- 249-4460
- Distrelec Article No.:
- 303-50-094
- Mfr. Part No.:
- 7T.81.0.000.2402
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Thermostat | |
| Contact Voltage | 250V | |
| Switch Configuration | SPST | |
| Supply Voltage | 110V ac/dc, 240V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -45°C | |
| Standards/Approvals | No | |
| Series | 7T | |
| Temperature Setting Range | 10 → 60 °C | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Thermostat | ||
Contact Voltage 250V | ||
Switch Configuration SPST | ||
Supply Voltage 110V ac/dc, 240V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Contact Current 20A | ||
Minimum Operating Temperature -45°C | ||
Standards/Approvals No | ||
Series 7T | ||
Temperature Setting Range 10 → 60 °C | ||
- COO (Country of Origin):
- IT
Finder Series 7T Thermostat, 10A Contact Rating, 250V Contact Voltage - 7T.81.0.000.2402
This thermostat provides precise temperature control for various industrial and automation applications. With a temperature range from -45 to +80°C, it is vital for environments requiring accurate regulation. Its robust design makes it a key component in heating and cooling systems, ensuring effective performance in HVAC applications.
Features & Benefits
• Ensures reliable temperature management with a broad operational range
• Capable of withstanding contact ratings up to 10 A
• SPST configuration allows for straightforward switching
• Functions effectively at contact voltages of 250 V
Applications
• Maintains precise temperatures in HVAC systems
• Controls heating elements in industrial environments
• Utilised in electronic devices that require temperature regulation
• Ideal for automation processes needing accurate thermal management
How do I install this device in my system?
Installation typically involves connecting the input and output terminals according to the relevant circuit diagram, ensuring compatibility with your specific application.
What sorts of environments can it operate in?
It can function effectively in various environments, from cold storage facilities to industrial heating systems, due to its wide temperature tolerance.
Can this be used for both heating and cooling applications?
Yes, it is versatile enough for both heating and cooling, allowing for effective temperature management.
Is it compatible with all HVAC systems?
While it works with many HVAC systems, always check technical specifications to ensure it meets the operational requirements of your setup.
Related links
- Finder 7T 1 NC (SPST-NC) Thermostat 110V ac/dc 60 °C, -45 °C
- Finder 7T NO Enclosure Thermostat 110V ac/dc 60 °C, -45 °C
- Finder 7T NO Enclosure Thermostat 110V ac/dc 60 °C, 0 °C
- Finder 7T NO Thermostat 110V ac/dc 60 °C, -20 °C
- Finder 7T NC Enclosure Thermostat 110V ac/dc 80 °C, -20 °C
- Finder 7T NC Enclosure Thermostat 250V ac 0 °C
- Siemens 6A SIMOCODE Pro C Motor Protection Unit 240 V ac/dc -25 °C
- RS PRO Bi-Metallic Thermostat 45 °C Max NO 16 A, Fixed Mount
