Finder 7T NO Enclosure Thermostat, 20 A, 110V ac/dc, 240 V ac/dc, 60 °C, -45 °C, 10 → 60°C
- RS Stock No.:
- 184-9925
- Distrelec Article No.:
- 301-34-362
- Mfr. Part No.:
- 7T.51.0.230.4360
- Brand:
- Finder
Get a bulk buy discount
Add 5 more to save $12.70
View bulk pricing optionsSubtotal (1 unit)*
$173.55
(exc. GST)
$190.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 20 November 2026
- Plus 50 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $173.55 | - |
| 5 - 24 | $171.01 | $12.70 |
| 25 + | $153.93 | $490.50 |
*price indicative
- RS Stock No.:
- 184-9925
- Distrelec Article No.:
- 301-34-362
- Mfr. Part No.:
- 7T.51.0.230.4360
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Enclosure Thermostat | |
| Sub Type | Electronic | |
| Contact Voltage | 250V | |
| Switch Configuration | NO | |
| Supply Voltage | 110V ac/dc, 240V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -45°C | |
| Contact Current | 20A | |
| Standards/Approvals | EN 60715 | |
| Temperature Setting Range | 10 → 60°C | |
| Series | 7T | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Enclosure Thermostat | ||
Sub Type Electronic | ||
Contact Voltage 250V | ||
Switch Configuration NO | ||
Supply Voltage 110V ac/dc, 240V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -45°C | ||
Contact Current 20A | ||
Standards/Approvals EN 60715 | ||
Temperature Setting Range 10 → 60°C | ||
Series 7T | ||
- COO (Country of Origin):
- IT
Finder Series 7T Enclosure Thermostat, 10/15A Contact Rating, 250/400V AC Contact Voltage - 7T.51.0.230.4360
This enclosure thermostat is a practical solution for precise temperature regulation in various industrial applications. Designed to operate within a temperature range of -10°C to +60°C, it ensures optimal control for sensitive environments. The compact size of 17.5mm allows for easy installation on 35mm rails, effectively streamlining system operations.
Features & Benefits
• Enables temperature control with a range of -10°C to +60°C
• Dual supply voltage compatibility of 110 to 240V AC/DC
• Robust contact rating of 10/15A for reliable performance
• NO contact configuration maximises versatility in applications
• Long electrical life enhances reliability and reduces maintenance needs
• IP20 protection category safeguards against dust and solid objects
Applications
• Used for temperature control in drying kilns
• Ideal for industrial refrigeration systems
• Utilised in automatic car wash facilities
• Suitable for HVAC systems requiring precise control
• Applicable in industrial furnaces and ovens
What is the significance of the NO contact configuration in the thermostat?
The NO contact configuration allows the thermostat to close only when specific conditions, such as temperature or humidity thresholds, are met, providing enhanced control and flexibility in various applications.
How does the temperature range impact its usability in industrial settings?
Operating within a temperature range of -10°C to +60°C makes the thermostat suitable for diverse environments, ensuring effective performance even in extreme conditions common in industrial operations.
What power supply options does this device support?
This device accepts a wide range of supply voltages from 110 to 240V AC/DC, accommodating various setups and ensuring seamless integration into existing systems.
Related links
- Finder 7T 1 NC (SPST-NC) Thermostat 110V ac/dc 60 °C, -45 °C
- Finder 7T 1 NO (SPST-NO) Thermostat 110V ac/dc 60 °C, -45 °C
- Finder 7T NO Enclosure Thermostat 110V ac/dc 60 °C, 0 °C
- Finder 7T NO Thermostat 110V ac/dc 60 °C, -20 °C
- Finder 7T NC Enclosure Thermostat 110V ac/dc 80 °C, -20 °C
- Finder 7T NC Enclosure Thermostat 250V ac 0 °C
- RS PRO Bi-Metallic Thermostat 45 °C Max NO 16 A, Fixed Mount
- RS PRO Bi-Metallic Thermostat 60 °C Max NO 16 A, Fixed Mount
