Finder 7T SPST Thermostat, 20 A, 110V ac/dc, 240 V ac/dc, 60 °C, -45 °C, 10 → 60 °C

Get a bulk buy discount

Add 5 more to save $29.20

View bulk pricing options

Subtotal (1 unit)*

$58.46

(exc. GST)

$64.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$58.46-
5 +$52.62$29.20

*price indicative

RS Stock No.:
249-4459
Distrelec Article No.:
303-19-467
Mfr. Part No.:
7T.81.0.000.2302
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Thermostat

Contact Voltage

250V

Switch Configuration

SPST

Supply Voltage

110V ac/dc, 240V ac/dc

Maximum Operating Temperature

60°C

Contact Current

20A

Minimum Operating Temperature

-45°C

Standards/Approvals

IP 20

Temperature Setting Range

10 → 60 °C

Series

7T

COO (Country of Origin):
IT

Finder Series 7T Thermostats, 10A Contact Rating, -45 to +80°C Temperature Range - 7T.81.0.000.2302


This thermostat product is designed to provide precise temperature control for various applications. It features a compact design with a width of 17.5mm, allowing for flexible installation in confined spaces. Operating within a temperature range of -45 to +80°C, it effectively meets the demands of diverse industrial environments.

Features & Benefits


• SPST configuration for efficient power control

• High contact rating of 10A for robust performance

• Adjustable temperature settings enhance application versatility

• Compatible with 35mm rail (EN 60715) for easy mounting

• Long electrical life improves maintenance cycles

Applications


• Ideal for controlling temperatures in drying kilns

• Suitable for industrial refrigeration systems

• Used for road and tunnel lighting control systems

• Recommended for industrial furnaces and ovens

• Ideal for automatic car washes for temperature management

• Suitable for control panels for electrical distribution

What type of electrical ratings is this device designed for?


It features a contact rating of 10A with a maximum voltage of 250V, ensuring it can handle significant electrical loads without compromising safety.

How does the temperature range benefit industrial applications?


Operating in a broad temperature range of -45 to +80°C makes it suitable for various demanding environments, ensuring reliable performance under extreme conditions.

Can the thermostat be used for both heating and cooling applications?


Yes, it can be configured for heating control by closing the contact below a set minimum temperature, and ventilation control is achieved by closing the contact above a maximum temperature.

What maintenance considerations are necessary for optimal performance?


Due to its long electrical life and sturdy construction, regular checks on electrical connections and mounting stability are recommended to ensure reliable operation over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy