ABB Thermostats

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-7613
Mfr. Part No.:
2CLA624069N1501
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Additional Features

Digital Display

Contact Voltage

250 V

COO (Country of Origin):
CN
The ABB 2 pipe and 2-wire (on/off mode) thermostat has NTC sensor. It has 250Vac voltage and 200 W power ratings.

5° C to 35° C temperature setting
IP20 degree of protection

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy