ABB CP-FCC-84 SPDT Cover Plate Thermostats, 6 A

Subtotal (1 unit)*

$38.67

(exc. GST)

$42.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.67

*price indicative

RS Stock No.:
246-2782
Mfr. Part No.:
2CKA006220A0244
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cover Plate Thermostats

Switch Configuration

SPDT

Contact Current

6A

Standards/Approvals

RoHS

Series

CP-FCC-84

COO (Country of Origin):
DE
The ABB CP-FCC-84 is a cover plate for fan coil controller / for ABB-free@home® room temperature controller RTC-F-1 / cover for KNX room temperature controller (6108/18-500).

Compatible free@home bus systems

Flush mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy