Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface
- RS Stock No.:
- 240-5682
- Mfr. Part No.:
- MSASJ219JB5106KTNA01
- Brand:
- Taiyo Yuden
Get a bulk buy discount
Add 600 more to save $2.40
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$14.00
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 400 | $0.07 | $14.00 | - |
| 600 - 1800 | $0.066 | $13.20 | $2.40 |
| 2000 + | $0.063 | $12.60 | $14.00 |
*price indicative
- RS Stock No.:
- 240-5682
- Mfr. Part No.:
- MSASJ219JB5106KTNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | 178mm Dia Taping | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MSAS | |
| Width | 1.2mm | |
| Height | 850μm | |
| Length | 2mm | |
| Standards/Approvals | IEC 62474, REACH, RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging 178mm Dia Taping | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MSAS | ||
Width 1.2mm | ||
Height 850μm | ||
Length 2mm | ||
Standards/Approvals IEC 62474, REACH, RoHS | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MY
The Taiyo Yuden Multilayer ceramic capacitors has high permittivity meter for general electronic equipment. The use of nickel metal is used for the electrode and it is plated on the terminal electrode, so lead adheres well, heat resistance is excellent, migration hardly occurs, and it shows high reliability.
Reliability is high because of the laminated structure
Same shape, wide capacitance range
Equivalent series resistance (ESR) is small and noise absorption is excellent
For communication devices (cell phones, wireless devices, etc.)
Digital circuit overall
- RS Stock No. 1721462
- Mfr. Part No. JMK107BJ475KA-T
Each (In a Pack of 100)
$0.057
- RS Stock No. 2405677
- Mfr. Part No. MSASJ168AB5106MTNA01
Each (In a Pack of 200)
$0.054
- RS Stock No. 2477887
- Mfr. Part No. GCM21BR70J106KE22L
Each (On a Reel of 3000)
$0.099
- RS Stock No. 1721411
- Mfr. Part No. LMK212ABJ106KD-T
Each (On a Reel of 4000)
$0.049
Related links
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 10 μF ±10 %, Surface Mount
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount












