TE Connectivity 2480661 Series Coaxial Cable Assembly Male Straight to Male Straight, 76.2 mm 50 Ω
- RS Stock No.:
- 283-521
- Mfr. Part No.:
- 2480661-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$22.83
(exc. GST)
$25.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 479 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.83 | - |
| 10 - 24 | $21.01 | 7% |
| 25 + | $18.95 | 16% |
*price indicative
- RS Stock No.:
- 283-521
- Mfr. Part No.:
- 2480661-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 18GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 76.2mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Silver | |
| Series | 2480661 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type A Straight | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 18GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 76.2mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Silver | ||
Series 2480661 | ||
- COO (Country of Origin):
- CN
The TE Connectivity SMA cable assembly designed for high-frequency applications. It features a SMA plugs on both ends and a semi-flex coaxial cable of 0.24ft, this assembly provides reliable performance up to 18 GHz with a 50 ohm impedance. In a continuing effort to meet market demand, TE Connectivity (TE) introduces a new assortment of RF Cable Assemblies to the product portfolio. These cable assemblies are part of the complete line of TE RF products that have been widely used by the electronics industry. This cable assembly product line expansion adds a selection of off-the-shelf, pre-assembled cable configurations that require no additional assembly steps by the customer, providing customers with a one-stop shop option for wire harnesses for RF connectors. Customers can choose from several pre-configured options that might fit their needs and applications.
Brass with gold plating
Operating temperature is -55 degree C to 125 degree C
RoHS and REACH compliant
Used in Wireless communication and test and measurement applications
- RS Stock No. 0283524
- Mfr. Part No. 2480661-4
Each
$25.20
- RS Stock No. 0283526
- Mfr. Part No. 2480661-7
Each
$22.90
- RS Stock No. 0283528
- Mfr. Part No. 2480661-8
Each
$37.70
- RS Stock No. 0283522
- Mfr. Part No. 2480661-2
Each
$24.87
Related links
- TE Connectivity 2480661 Series Coaxial Cable Assembly Male Straight to Male Straight, 304.8 mm 50 Ω
- TE Connectivity 2480661 Series Coaxial Cable Assembly Male Straight to Male Straight, 152.4 mm 50 Ω
- TE Connectivity 2480661 Series Coaxial Cable Assembly Male Straight to Male Straight, 203.2 mm 50 Ω
- TE Connectivity 2480661 Series Coaxial Cable Assembly Male Straight to Male Straight, 101.6 mm 50 Ω
- TE Connectivity 2480661 Series Coaxial Cable Assembly Male Straight to Male Straight, 457.2 mm 50 Ω
- TE Connectivity 2479977 Series Coaxial Cable Assembly Male Straight to Male Straight, 609.6 mm 50 Ω
- TE Connectivity 2479976 Series Coaxial Cable Assembly Male Straight to Male Straight, 3.048 m 50 Ω
- TE Connectivity 2480655 Series Coaxial Cable Assembly Male Straight to Male Straight, 304.8 mm 50 Ω












