ABB White 6 Gang Cover Plate

Subtotal (1 unit)*

$41.98

(exc. GST)

$46.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.98

*price indicative

RS Stock No.:
246-2824
Mfr. Part No.:
2CKA006330A0022 SLS/A.0.1-84
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cover Plate

Number of Gangs

6

Colour

White

Mount Type

Surface

Depth

74mm

Height

32.6mm

Standards/Approvals

No

Range

-5 → 45 °C (Ambient Air Temperature)

For Use With

Writing Field RTC

COO (Country of Origin):
DE
The ABB makes Cover for writing field of a control element, small ABB Tenton®. It is a marking cover plate for 6-gang control element.

It is surface mounted design with IP20 protection

Operating temperature range is from -5°C to 45°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy