Rittal CP Series Sheet Steel Cover Plate for Use with Support Arm Connection 130 mm x 130mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$69.35

(exc. GST)

$76.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$69.35
5 - 9$66.93
10 +$63.80

*price indicative

RS Stock No.:
226-3141
Mfr. Part No.:
6505500
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Cover Plate

Product Type

Cover Plate

For Use With

Support Arm Connection

Width

130mm

Material

Sheet Steel

Height

130mm

Series

CP

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal CP series cover plate is used for secure sealing of an unrequired support arm connection in the enclosure.

Made from sheet steel

Zinc plated finish

Each
$1,662.50
Each
$1,662.50
Each
$731.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy