ABB White 12 Gang Cover Plate
- RS Stock No.:
- 246-2828
- Mfr. Part No.:
- 2CKA006330A0028 SLX/A.0.1-84
- Brand:
- ABB
Subtotal (1 unit)*
$66.58
(exc. GST)
$73.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.58 |
*price indicative
- RS Stock No.:
- 246-2828
- Mfr. Part No.:
- 2CKA006330A0028 SLX/A.0.1-84
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Gangs | 12 | |
| Product Type | Cover Plate | |
| Colour | White | |
| Width | 32.6mm | |
| Mount Type | Surface | |
| Depth | 2mm | |
| Standards/Approvals | CE, RoHS | |
| Height | 32.6mm | |
| Range | SLX/A.0.1-84 | |
| For Use With | Writing Field RTC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Gangs 12 | ||
Product Type Cover Plate | ||
Colour White | ||
Width 32.6mm | ||
Mount Type Surface | ||
Depth 2mm | ||
Standards/Approvals CE, RoHS | ||
Height 32.6mm | ||
Range SLX/A.0.1-84 | ||
For Use With Writing Field RTC | ||
- COO (Country of Origin):
- DE
The ABB makes Cover for writing field of a control element, large ABB Tenton®. It is a marking cover plate for 12-gang control element.
It is surface mounted design with IP20 protection
Operating temperature range is from -5°C to 45°C