Rittal CP Series Steel Cover Plate for Use with Support Arm Connection 90 mm x 90 mm x 71mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$75.05

(exc. GST)

$82.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$75.05
5 - 9$72.43
10 +$69.05

*price indicative

RS Stock No.:
226-3140
Mfr. Part No.:
6505200
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Cover Plate

Product Type

Cover Plate

Length

90mm

For Use With

Support Arm Connection

Width

71mm

Material

Steel

Height

90mm

Colour

RAL 7024

Series

CP

Standards/Approvals

ETIM 7.0: EC000456, eClss 6.0/6.1: 27189217, eClss 8.0/8.1: 27189263, ETIM 6.0: EC000456

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal CP series cover plate is used for secure sealing of an unrequired support arm connection in the enclosure.

Made from sheet steel

Zinc plated finish

Each (In a Pack of 50)
$1.997
Each (In a Pack of 50)
$2.172

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy