STEGO KT NO Thermostat, 3 A, 80 °C, -45 °C, 20 → 80°C
- RS Stock No.:
- 230-1237
- Distrelec Article No.:
- 302-03-696
- Mfr. Part No.:
- 11101.0-02
- Brand:
- STEGO
Get a bulk buy discount
Add 5 more to save $21.90
View bulk pricing optionsSubtotal (1 unit)*
$44.00
(exc. GST)
$48.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.00 | - |
| 5 + | $39.62 | $21.90 |
*price indicative
- RS Stock No.:
- 230-1237
- Distrelec Article No.:
- 302-03-696
- Mfr. Part No.:
- 11101.0-02
- Brand:
- STEGO
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
| Brand | STEGO | |
| Product Type | Thermostat | |
| Sub Type | Mechanical | |
| Contact Voltage | 250V | |
| Switch Configuration | NO | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -45°C | |
| Contact Current | 3A | |
| Standards/Approvals | CE, cULus, RoHS, UL, VDE, EN, EAC | |
| Temperature Setting Range | 20 → 80°C | |
| Series | KT | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Thermostat | ||
Sub Type Mechanical | ||
Contact Voltage 250V | ||
Switch Configuration NO | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -45°C | ||
Contact Current 3A | ||
Standards/Approvals CE, cULus, RoHS, UL, VDE, EN, EAC | ||
Temperature Setting Range 20 → 80°C | ||
Series KT | ||
- COO (Country of Origin):
- DE
The Stego Elektrotechnik KTS 111 contact maker for regulating of filter fans and heat exchangers or for switching signal devises when temperature limit has been exceeded. The contact closes when temperature is rising. The Push-In terminals provide constant pressure on the wires to prevent them from coming loose.
Setting range +20 to +80 °C
Switch temperature difference 7 K (±4 K tolerance)
Sensor element thermostatic bimetal
Contact type snap-action contact
Related links
- STEGO KT NO Thermostat 80 °C, -45 °C
- STEGO KT NC Thermostat 80 °C, -45 °C
- STEGO KT NC Thermostat 250V ac -45 °C
- STEGO KT NC Thermostat 80 °C, -45 °C
- STEGO KTO 011/KTS 011 Contact Maker (NO) 250V ac -45 °C
- STEGO KTO 011/KTS 011 NO Enclosure Thermostat 80 °C, 45 °C
- STEGO KTO 011 15 A 80 °C, -45 °C
- Siemens 8MR2170 1 NO/1 NC Thermostat 80 °C, -45 °C