STEGO KT NC Thermostat, 3 A, 80 °C, -45 °C, 20 → 80°C
- RS Stock No.:
- 230-1231
- Mfr. Part No.:
- 11100.0-02
- Brand:
- STEGO
Get a bulk buy discount
Add 5 more to save $15.55
View bulk pricing optionsSubtotal (1 unit)*
$31.19
(exc. GST)
$34.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.19 | - |
| 5 + | $28.08 | $15.55 |
*price indicative
- RS Stock No.:
- 230-1231
- Mfr. Part No.:
- 11100.0-02
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Thermostat | |
| Sub Type | Mechanical | |
| Contact Voltage | 250V | |
| Switch Configuration | NC | |
| Maximum Operating Temperature | 80°C | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -45°C | |
| Standards/Approvals | EN, cULus, VDE, RoHS, EAC, UL, CE | |
| Series | KT | |
| Temperature Setting Range | 20 → 80°C | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Thermostat | ||
Sub Type Mechanical | ||
Contact Voltage 250V | ||
Switch Configuration NC | ||
Maximum Operating Temperature 80°C | ||
Contact Current 3A | ||
Minimum Operating Temperature -45°C | ||
Standards/Approvals EN, cULus, VDE, RoHS, EAC, UL, CE | ||
Series KT | ||
Temperature Setting Range 20 → 80°C | ||
- COO (Country of Origin):
- DE
The Stego Elektrotechnik KTO 111 thermostat contact breaker for regulating heaters. The contact opens when temperature is rising. The Push-In terminals provide constant pressure on the wires to prevent them from coming loose.
Setting range +20 to +80 °C
Switch temperature difference 7 K (±4 K tolerance)
Sensor element thermostatic bimetal
Contact type snap-action contact
Related links
- STEGO KT NC Thermostat 80 °C, -45 °C
- STEGO KT NC Thermostat 250V ac -45 °C
- STEGO KT NO Thermostat 80 °C, -45 °C
- STEGO KT NO Thermostat 80 °C, -45 °C
- Siemens 8MR2170 1 NO/1 NC Thermostat 80 °C, -45 °C
- STEGO KTO 011/KTS 011 Contact Maker (NO) 250V ac -45 °C
- STEGO KTO 011 15 A 80 °C, -45 °C
- STEGO KTO 011/KTS 011 NO Enclosure Thermostat 80 °C, 45 °C
