STEGO KTO 011, KTS 011 NO Enclosure Thermostat, 250V ac, 80 °C, -10 °C, 14 → 122 °F
- RS Stock No.:
- 194-7685
- Mfr. Part No.:
- 01143.9-00
- Brand:
- STEGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$32.98
(exc. GST)
$36.28
(inc. GST)
- RS Stock No.:
- 194-7685
- Mfr. Part No.:
- 01143.9-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Enclosure Thermostat | |
| Switch Configuration | NO | |
| Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | CSA, UL File No. E164102, VDE, EAC | |
| Series | KTO 011, KTS 011 | |
| Temperature Setting Range | 14 → 122 °F | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Enclosure Thermostat | ||
Switch Configuration NO | ||
Supply Voltage 250V ac | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals CSA, UL File No. E164102, VDE, EAC | ||
Series KTO 011, KTS 011 | ||
Temperature Setting Range 14 → 122 °F | ||
- COO (Country of Origin):
- DE
Thermostat (NC): Thermostat opens on temperature rise - for regulating heaters or for switching signal devices. Comes with red temperature dial.
Thermostat (NO): Thermostat closes on temperature rise - for regulating filter fans and heat exchangers or for switching signal devices. Comes with blue temperature dial.
Compact design
Wide adjustment range
Color coded temperature dials
DIN rail mountable
Related links
- STEGO KTO 011/KTS 011 Contact Maker (NO) 250V ac -45 °C
- STEGO KTO 011 250V ac 0 °C
- STEGO KTO 011 15 A 80 °C, -45 °C
- STEGO KTO 011/KTS 011 NC Enclosure Thermostat 120V ac 80 °C, 0 °C
- STEGO KTO 011/KTS 011 NO Enclosure Thermostat 80 °C, 45 °C
- STEGO KTO 011 NC Enclosure Thermostat 250V ac -10 °C
- STEGO KTO 011 250 V ac, +20 → +80 °C
- STEGO KTS 011 NO Enclosure Thermostat 80 °C, 0 °C

