Siemens QAF65 SPDT Monitor, 250V, 80 °C, -30 °C, -10 → 15 °C
- RS Stock No.:
- 643-262
- Mfr. Part No.:
- QAF65.3M-J / S55700-P161
- Brand:
- Siemens
Subtotal (1 unit)*
$368.29
(exc. GST)
$405.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.29 |
*price indicative
- RS Stock No.:
- 643-262
- Mfr. Part No.:
- QAF65.3M-J / S55700-P161
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitor | |
| Sub Type | Capillary | |
| Contact Voltage | 250V | |
| Switch Configuration | SPDT | |
| Supply Voltage | 250V | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | EN 60 730-2-9 | |
| Temperature Setting Range | -10 → 15 °C | |
| Series | QAF65 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitor | ||
Sub Type Capillary | ||
Contact Voltage 250V | ||
Switch Configuration SPDT | ||
Supply Voltage 250V | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals EN 60 730-2-9 | ||
Temperature Setting Range -10 → 15 °C | ||
Series QAF65 | ||
- COO (Country of Origin):
- DE
The Siemens Frost protection thermostat designed to prevent freezing in systems by maintaining a set temperature range. With an IP65 rating, it is protected against dust and water, ensuring reliable outdoor use. It operates at AC 250 V and has a set point setting range from -10 to 15°C.
Provides frost protection with set point range from -10 to 15°C
Operates at AC 250 V for reliable control
Features an IP65 rating for dust and water protection
Ensures reliable operation in outdoor and industrial environments
Ideal for preventing freezing in various systems
Related links
- Siemens QAF65 Thermostat 80 °C, -10 °C
- Siemens QAF SPDT Thermostat 250V ac -25 °C
- Siemens QAF SPDT Thermostat 250V ac -20 °C
- Omron Door Micro Switch Lever 60 °C, -30 °C
- Omron Door Micro Switch Plunger 60 °C, -30 °C
- Siemens RAZ SPDT Thermostat, 250V
- Siemens S55770 CO Thermostat 250V ac -15 °C
- Siemens TRG2 Thermostat 250V -30 °C
